Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GH710Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.97F8480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.350 |
| 50+ | $2.030 |
| 100+ | $1.830 |
| 250+ | $1.700 |
| 500+ | $1.550 |
| 1000+ | $1.400 |
Price for:Each
Minimum: 10
Multiple: 10
$23.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GH710Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.97F8480
Technical Datasheet
Accessory TypeJumper
For Use With9080 GM6 Terminal Blocks with Circuit Breakers
No. of Positions6Positions
Pitch Spacing-
Product Range-
SVHCTo Be Advised
Product Overview
The 9080GH710 is a 6-position Jumper (Busbar) for use with the 9080 GM6 series terminal blocks.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
6Positions
Product Range
-
For Use With
9080 GM6 Terminal Blocks with Circuit Breakers
Pitch Spacing
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
