Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GG6
Newark Part No.50F4247
Product RangeG Series
Your Part Number
Technical Datasheet
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.250 |
Price for:Each
Minimum: 1
Multiple: 1
$17.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GG6
Newark Part No.50F4247
Product RangeG Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current30A
Rated Voltage600V
No. of Levels1
Product RangeG Series
SVHCTo Be Advised
Product Overview
The 9080GG6 from Schneider Electric is NEMA type sectional pressure wire clamp, circuit isolating switch terminal block in DIN rail mounting. This natural coloured terminal block is suitable for wire size ranging from 18AWG to 10AWG.
- 16 terminal blocks per foot
- Tin plated copper busbar nylon block
- Rated voltage of 600VAC and rated current of 30A
- CE, CSA certified and UL listed
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
G Series
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Rated Current
30A
No. of Levels
1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability