Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9080GC6Copy |
| Newark Part No. | 99F5990 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.480 |
| 5+ | $10.420 |
| 10+ | $9.740 |
| 25+ | $8.960 |
| 50+ | $8.300 |
| 100+ | $7.230 |
| 250+ | $6.890 |
Price for:Each
Minimum: 1
Multiple: 1
$11.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9080GC6Copy |
| Newark Part No. | 99F5990 |
| Technical Datasheet | |
| Switch Terminals | - |
| No. of Poles | - |
| Contact Current Max | 85A |
| Contact Voltage AC Max | 600V |
| For Use With | Advantys ABE7/ OTB / STB Distributed I/O Solution |
| Contact Voltage DC Max | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 9080GC6 is a Standard Terminal Block with release arm. It accepts 18 to 4AWG range copper wire.
Applications
Industrial
Technical Specifications
| Switch Terminals | - |
|---|---|
| Contact Current Max | 85A |
| For Use With | Advantys ABE7/ OTB / STB Distributed I/O Solution |
| Product Range | - |
| No. of Poles | - |
|---|---|
| Contact Voltage AC Max | 600V |
| Contact Voltage DC Max | - |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
