Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GA6Copy
Newark Part No.11R7947
Product RangeG Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.490 |
| 25+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GA6Copy
Newark Part No.11R7947
Product RangeG Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current40A
Rated Voltage600V
No. of Levels1
Product RangeG Series
SVHCTo Be Advised
Product Overview
The 9080GA6 is a 2-position DIN rail NEMA type sectional Terminal Block with brass contact. Flat terminal connectors and screw wire connection method, 22 to 12AWG wire size and 2.1 to 2.3Nm screw tightening torque.
- UL94V2 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
G Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
40A
No. of Levels
1
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
