Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070TF75D18Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.09P8416
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,292.420 |
| 5+ | $1,130.860 |
| 10+ | $937.000 |
| 25+ | $840.070 |
| 50+ | $775.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1,292.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070TF75D18Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.09P8416
Technical Datasheet
Chassis Mount Transformer TypeIndustrial Control
Primary Voltages208V, 277V, 380V
Secondary Voltages95V, 115V
Power Rating75VA
Frequency Range50Hz / 60Hz
Current Rating-
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product Range-
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Secondary Voltages
95V, 115V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw Clamp
Product Range
-
Primary Voltages
208V, 277V, 380V
Power Rating
75VA
Current Rating
-
Isolation Voltage
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
