Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070TF500D1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.88F2698
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $908.470 |
| 2+ | $794.910 |
| 5+ | $658.640 |
Price for:Each
Minimum: 1
Multiple: 1
$908.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070TF500D1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.88F2698
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Industrial Control
Primary Voltages220V, 230V, 240V, 440V, 460V , 480V
Secondary Voltages110V, 115V, 120V
Current Rating-
Power Rating500VA
Frequency Range50Hz / 60Hz
Winding Type-
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
The 9070TF500D1 is a 1-phase Industrial Control Transformer with screw clamp terminals.
- Green premium product
Applications
Commercial, Industrial
Technical Specifications
Chassis Mount Transformer Type
Open-Style Industrial Control
Secondary Voltages
110V, 115V, 120V
Power Rating
500VA
Winding Type
-
Isolation Voltage
-
SVHC
To Be Advised
Primary Voltages
220V, 230V, 240V, 440V, 460V , 480V
Current Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw Clamp
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
