Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070TF150D1Copy
Newark Part No.17B2935
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $555.410 |
| 5+ | $485.980 |
| 10+ | $402.670 |
Price for:Each
Minimum: 1
Multiple: 1
$555.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070TF150D1Copy
Newark Part No.17B2935
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Industrial Control
Secondary Voltages120V
Primary Voltages240V, 480V
Current Rating-
Power Rating150VA
Frequency Range50Hz / 60Hz
Winding Type-
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
The 9070TF150D1 is a 150VA single-phase industrial control Isolation Transformer with 240 x 480/230 x 460/220 x 440V primary and 120/115/110V secondary.
- 105°C Insulation temperature
- 55°C Temperature rise
- Screw clamp terminals
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Open-Style Industrial Control
Primary Voltages
240V, 480V
Power Rating
150VA
Winding Type
-
Isolation Voltage
-
SVHC
To Be Advised
Secondary Voltages
120V
Current Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw Clamp
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
