Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070TF1000D37Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.52T7070
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,731.520 |
| 5+ | $1,721.840 |
| 10+ | $1,712.150 |
| 25+ | $1,702.470 |
| 50+ | $1,620.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1,731.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070TF1000D37Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.52T7070
Technical Datasheet
Chassis Mount Transformer TypeIndustrial Control
Primary Voltages550V, 575V, 600V
Secondary Voltages110V/220V, 115V/230V, 120V/240V
Power Rating1kVA
Frequency Range50Hz / 60Hz
Winding TypeMultiple Primary, Multiple Secondary
Current Rating-
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product Range-
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Secondary Voltages
110V/220V, 115V/230V, 120V/240V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
To Be Advised
Primary Voltages
550V, 575V, 600V
Power Rating
1kVA
Winding Type
Multiple Primary, Multiple Secondary
Transformer Terminals
Screw Clamp
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
