Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T750D33Copy
Newark Part No.17B3154
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $996.630 |
| 3+ | $954.610 |
| 5+ | $912.580 |
| 10+ | $882.560 |
| 25+ | $834.530 |
Price for:Each
Minimum: 1
Multiple: 1
$996.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T750D33Copy
Newark Part No.17B3154
Technical Datasheet
Chassis Mount Transformer TypeIndustrial Control
Primary Voltages380V, 400V, 415V
Secondary Voltages115V, 230V
Power Rating750VA
Frequency Range50Hz / 60Hz
Current Rating-
Transformer TerminalsScrew Clamp
Isolation Voltage-
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Secondary Voltages
115V, 230V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw Clamp
SVHC
To Be Advised
Primary Voltages
380V, 400V, 415V
Power Rating
750VA
Current Rating
-
Isolation Voltage
-
Technical Docs (1)
Alternatives for 9070T750D33
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
