Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T50D4
Newark Part No.17B3109
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $200.720 |
| 5+ | $185.980 |
| 10+ | $178.040 |
| 25+ | $171.240 |
| 50+ | $158.760 |
Price for:Each
Minimum: 1
Multiple: 1
$200.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T50D4
Newark Part No.17B3109
Technical Datasheet
Chassis Mount Transformer TypeIndustrial Control
Primary Voltages277V
Secondary Voltages120V
Power Rating50VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating-
Transformer TerminalsScrew Clamp
Isolation Voltage-
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Secondary Voltages
120V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
Primary Voltages
277V
Power Rating
50VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Screw Clamp
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate