Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T3000D1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17B3080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,207.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2,207.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T3000D1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17B3080
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Industrial Control
Secondary Voltages110V, 115V, 120V
Primary Voltages220V, 230V, 240V, 440V, 460V , 480V
Current Rating-
Power Rating3kVA
Frequency Range50Hz / 60Hz
Winding Type-
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
9070T3000D1 is a (TAA, BAA, BABA, BAA COTS) Type T transformer. It comes with unmatched design innovations for top performance and is manufactured using the most advanced insulating materials. The Type T control transformer is the best choice if size and cost are of concern.
- 1 phase, 115°C temperature rise
- 3000VA UL/3000VA CSA/3000VA NOM/2000VA CE power rating
- 240 x 480V 120V/230 x 460V 115V/220 x 440V 110V primary to secondary voltage
- Screw clamp terminals electrical connection
- 8.75inch height, 9inch width, 7.24inch depth
- Copper winding material, FSC2 finger safe cover compatibility
- Certifications : CSA file LR37055 guide 184-N-90, UL listed file E61239
- 356°F (180°C) insulation temperature
- 10 years contractual warranty
Technical Specifications
Chassis Mount Transformer Type
Open-Style Industrial Control
Primary Voltages
220V, 230V, 240V, 440V, 460V , 480V
Power Rating
3kVA
Winding Type
-
Isolation Voltage
-
SVHC
To Be Advised
Secondary Voltages
110V, 115V, 120V
Current Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw Clamp
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
