Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T150D23Copy
Newark Part No.17B3025
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $341.970 |
| 5+ | $316.850 |
| 10+ | $303.330 |
| 25+ | $291.740 |
| 50+ | $270.480 |
Price for:Each
Minimum: 1
Multiple: 1
$341.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T150D23Copy
Newark Part No.17B3025
Technical Datasheet
Chassis Mount Transformer TypeIndustrial Control
Primary Voltages120 X 240V
Secondary Voltages24V
Power Rating150VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating-
Transformer TerminalsScrew Clamp
Isolation Voltage-
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Secondary Voltages
24V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
Primary Voltages
120 X 240V
Power Rating
150VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Screw Clamp
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
