Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T150D1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17B3016
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $319.240 |
| 5+ | $301.020 |
| 10+ | $287.460 |
Price for:Each
Minimum: 1
Multiple: 1
$319.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T150D1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17B3016
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Industrial Control
Primary Voltages220V, 230V, 240V, 440V, 460V , 480V
Secondary Voltages110V, 115V, 120V
Current Rating-
Power Rating150VA
Frequency Range50Hz / 60Hz
Winding Type-
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
The 9070T150D1 is a 1-phase Industrial Control Transformer with copper windings and screw clamp terminals. The 9070CT9901 commercialized open enclosure transformer supports panel mounting. It is specifically designed to handle high inrush associated with contactors and relays for applications such as conveyor systems, paint lines and punch presses or overhead cranes.
- Green premium product
Applications
Commercial, Industrial, Automotive
Technical Specifications
Chassis Mount Transformer Type
Open-Style Industrial Control
Secondary Voltages
110V, 115V, 120V
Power Rating
150VA
Winding Type
-
Isolation Voltage
-
SVHC
To Be Advised
Primary Voltages
220V, 230V, 240V, 440V, 460V , 480V
Current Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw Clamp
Product Range
-
Alternatives for 9070T150D1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
