
| Quantity | Price |
|---|---|
| 1+ | $1,883.730 |
| 5+ | $1,846.060 |
| 10+ | $1,808.380 |
| 25+ | $1,770.710 |
| 50+ | $1,733.030 |
Product Information
Product Overview
9070T1500D5 is a Type T control transformer with internally pre-wired 24-inch primary and secondary leads, instead of terminal boards, to make installation easier and faster for many applications. This Industrial Control Transformer has a power rating of 1500VA and is 1 phase. This transformer has a 550V primary voltage and 110V secondary voltage. This transformer complies to UL, CE & CSA standards. Dimensions for this product are 6.17 in (H), 7.06 in (W), 5.92inch (D). This transformer has screw clamp terminals connections. The material used for this product is copper used in the winding. This product has a compatibility for FSC2. This product comes with an 18 month warranty.
- Screw clamp terminals
Technical Specifications
Industrial Control
110V, 115V, 120V
50Hz / 60Hz
-
-
To Be Advised
550V, 575V, 600V
1.5kVA
-
Screw Clamp
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
