Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T100D31Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17B2996
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $428.320 |
| 5+ | $374.780 |
| 10+ | $310.530 |
Price for:Each
Minimum: 1
Multiple: 1
$428.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T100D31Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17B2996
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Industrial Control
Secondary Voltages120V, 240V
Primary Voltages240V, 480V
Current Rating-
Power Rating100VA
Frequency Range50Hz / 60Hz
Winding Type-
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
The 9070T100D31 is a 1-phase Industrial Control Transformer with screw clamp terminals.
- Green premium product
Applications
Commercial, Industrial
Technical Specifications
Chassis Mount Transformer Type
Open-Style Industrial Control
Primary Voltages
240V, 480V
Power Rating
100VA
Winding Type
-
Isolation Voltage
-
SVHC
To Be Advised
Secondary Voltages
120V, 240V
Current Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw Clamp
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
