Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070SK250G1D1
Newark Part No.17B2916
Product Range9070SK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,659.990 |
| 3+ | $2,539.860 |
| 5+ | $2,471.220 |
| 10+ | $2,419.730 |
| 25+ | $2,316.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2,659.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070SK250G1D1
Newark Part No.17B2916
Product Range9070SK Series
Technical Datasheet
No. of Poles-
Contact Voltage AC Max-
Contact Current AC Max-
IP / NEMA RatingNEMA 1
Switch Disconnector Terminal Style-
Switch Disconnector Mountng Type-
Approvals / StandardsCSA, UL
Product Range9070SK Series
SVHCTo Be Advised
Product Overview
9070SK250G1D1 is a transformer disconnect. It has NEMA 1 standard enclosure type. It is certified by CSA, UL listed.
- 1 phase
- 240 x 480V primary voltage
- 250VA power rating
- 120V secondary voltage
- Screw clamp terminals electrical connection
- 18 months warranty
- Insulation temperature is 105°C
Technical Specifications
No. of Poles
-
Contact Current AC Max
-
Switch Disconnector Terminal Style
-
Approvals / Standards
CSA, UL
SVHC
To Be Advised
Contact Voltage AC Max
-
IP / NEMA Rating
NEMA 1
Switch Disconnector Mountng Type
-
Product Range
9070SK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
