Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070EL3D8Copy
Newark Part No.81C6678
Product RangeEL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $814.720 |
| 5+ | $788.010 |
| 10+ | $761.300 |
| 25+ | $703.420 |
| 50+ | $663.350 |
Price for:Each
Minimum: 1
Multiple: 1
$814.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070EL3D8Copy
Newark Part No.81C6678
Product RangeEL Series
Technical Datasheet
Chassis Mount Transformer TypeIndustrial Control
Primary Voltages110V, 115V, 120V
Secondary Voltages110V, 115V, 120V
Power Rating150VA
Frequency Range-
Winding TypeMultiple Primary, Multiple Secondary
Current Rating-
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product RangeEL Series
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Secondary Voltages
110V, 115V, 120V
Frequency Range
-
Current Rating
-
Isolation Voltage
-
SVHC
To Be Advised
Primary Voltages
110V, 115V, 120V
Power Rating
150VA
Winding Type
Multiple Primary, Multiple Secondary
Transformer Terminals
Screw Clamp
Product Range
EL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
