
| Quantity | Price |
|---|---|
| 1+ | $424.930 |
| 5+ | $416.430 |
| 10+ | $407.930 |
| 25+ | $399.430 |
| 50+ | $390.940 |
Product Information
Product Overview
9070EL1D9 is a transformer with internally pre-wired 24-inch primary and secondary leads, instead of terminal boards, to make installation easier and faster for many applications. These are only available for single voltage primary and single voltage secondary applications. This industrial control transformer has 1 phase, with a rated voltage of 50 VA. This transformer has primary voltages of 480/440/460 V and secondary voltages of 115/120/110 V. This product has a temperature rise of 55°C and an insulated temperature of 105 °C. This product complies to UL listed, CSA & CE standards. This product comes with a 610 m lead and has screw clamp terminals connections.
- Screw clamp terminals
Technical Specifications
Industrial Control
110V, 115V, 120V
-
-
-
To Be Advised
440V, 460V, 480V
50VA
-
Screw Clamp
EL Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
