Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9050JCK24V20
Newark Part No.17B2537
Product Range9050JCK Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $138.490 |
| 5+ | $129.840 |
| 10+ | $121.180 |
| 25+ | $111.810 |
| 50+ | $105.310 |
| 100+ | $99.540 |
Price for:Each
Minimum: 1
Multiple: 1
$138.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9050JCK24V20
Newark Part No.17B2537
Product Range9050JCK Series
Technical Datasheet
Contact Voltage VDC-
Time Min1.2s
Time Max120s
Product Range9050JCK Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsPlug In
Nom Input Voltage120VAC
Timing AdjustmentKnob
SVHCTo Be Advised
Alternatives for 9050JCK24V20
1 Product Found
Technical Specifications
Contact Voltage VDC
-
Time Max
120s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Plug In
Timing Adjustment
Knob
Time Min
1.2s
Product Range
9050JCK Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
120VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
