Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9050JCK15V20
Newark Part No.17B2513
Product Range9050JCK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.230 |
| 5+ | $103.340 |
| 10+ | $96.450 |
| 25+ | $88.990 |
| 50+ | $83.820 |
| 100+ | $79.230 |
Price for:Each
Minimum: 1
Multiple: 1
$110.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9050JCK15V20
Newark Part No.17B2513
Product Range9050JCK Series
Technical Datasheet
Contact Voltage VDC-
Time Min1.8s
Time Max180s
Product Range9050JCK Series
Contact ConfigurationDPDT
Contact Current3A
Relay MountingSocket
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Nom Input Voltage-
Timing AdjustmentKnob
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
180s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
Time Min
1.8s
Product Range
9050JCK Series
Contact Current
3A
Contact Voltage VAC
120V
Nom Input Voltage
-
SVHC
To Be Advised
Alternatives for 9050JCK15V20
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate