Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9050JCK13V20
Newark Part No.17B2507
Product Range9050JCK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.230 |
| 5+ | $103.340 |
| 10+ | $96.450 |
| 25+ | $88.990 |
| 50+ | $83.820 |
| 100+ | $79.230 |
Price for:Each
Minimum: 1
Multiple: 1
$110.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9050JCK13V20
Newark Part No.17B2507
Product Range9050JCK Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.6s
Time Max60s
Product Range9050JCK Series
Contact ConfigurationDPDT
Contact Current10A
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage-
Timing AdjustmentRotary Switch
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
60s
Contact Configuration
DPDT
Contact Voltage VAC
240V
Nom Input Voltage
-
SVHC
To Be Advised
Time Min
0.6s
Product Range
9050JCK Series
Contact Current
10A
Relay Terminals
Quick Connect
Timing Adjustment
Rotary Switch
Alternatives for 9050JCK13V20
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
