Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9050AO10EV02
Newark Part No.17B2406
Product RangeJCK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $585.200 |
| 5+ | $542.220 |
| 10+ | $519.080 |
| 25+ | $499.240 |
| 50+ | $462.870 |
Price for:Each
Minimum: 1
Multiple: 1
$585.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9050AO10EV02
Newark Part No.17B2406
Product RangeJCK Series
Technical Datasheet
Meter Display Type-
Connection Method-
Reset Time29ms
Operating Pressure Max-
Operating Temperature Min68°F
Operating Temperature Max104°F
Product RangeJCK Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
-
Reset Time
29ms
Operating Temperature Min
68°F
Product Range
JCK Series
Connection Method
-
Operating Pressure Max
-
Operating Temperature Max
104°F
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
