Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9038DG8
Newark Part No.17B2327
Product RangePumptrol 9038 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9038DG8
Newark Part No.17B2327
Product RangePumptrol 9038 Series
Technical Datasheet
Sensor Body MaterialSteel
Output Current-
Operating Pressure Max-
Product RangePumptrol 9038 Series
SVHCTo Be Advised
Technical Specifications
Sensor Body Material
Steel
Operating Pressure Max
-
SVHC
To Be Advised
Output Current
-
Product Range
Pumptrol 9038 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate