Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9037HG33R
Newark Part No.17B2260
Product RangePumptrol 9037H Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9037HG33R
Newark Part No.17B2260
Product RangePumptrol 9037H Series
Technical Datasheet
Sensor Body MaterialPP (Polypropylene)
Output Current-
Operating Pressure Max-
Product RangePumptrol 9037H Series
SVHCTo Be Advised
Technical Specifications
Sensor Body Material
PP (Polypropylene)
Operating Pressure Max
-
SVHC
To Be Advised
Output Current
-
Product Range
Pumptrol 9037H Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate