New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Pressure Switches
                                                                                                    Print Page

                                                                                                    9013GSG2J99R

                                                                                                    Pressure Switch, Differential, NPS Female, DPST-NO-DB

                                                                                                    TELEMECANIQUE SENSORS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TELEMECANIQUE SENSORS 9013GSG2J99R
                                                                                                    ManufacturerTELEMECANIQUE SENSORS
                                                                                                    Manufacturer Part No9013GSG2J99R
                                                                                                    Newark Part No.17B2111
                                                                                                    Product RangePumptrol 9013GS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$144.310
                                                                                                    5+$135.290
                                                                                                    10+$126.270
                                                                                                    25+$116.500
                                                                                                    50+$109.740
                                                                                                    100+$103.720
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $144.31
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TELEMECANIQUE SENSORS
                                                                                                    ManufacturerTELEMECANIQUE SENSORS
                                                                                                    Manufacturer Part No9013GSG2J99R
                                                                                                    Newark Part No.17B2111
                                                                                                    Product RangePumptrol 9013GS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure TypeDifferential
                                                                                                    Pressure Port TypeNPS Female
                                                                                                    Operating Pressure Min-
                                                                                                    Operating Pressure Max-
                                                                                                    Contact ConfigurationDPST-NO-DB
                                                                                                    Switching Voltage Max-
                                                                                                    Switching Current Max-
                                                                                                    Pressure Port Size1/4"
                                                                                                    Transducer Connection / TerminationScrew-Clamp
                                                                                                    Deadband Min-
                                                                                                    Deadband Max-
                                                                                                    Operating Temperature Min-22°F
                                                                                                    Operating Temperature Max158°F
                                                                                                    Product RangePumptrol 9013GS Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Differential

                                                                                                    Operating Pressure Min

                                                                                                    -

                                                                                                    Contact Configuration

                                                                                                    DPST-NO-DB

                                                                                                    Switching Current Max

                                                                                                    -

                                                                                                    Transducer Connection / Termination

                                                                                                    Screw-Clamp

                                                                                                    Deadband Max

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    158°F

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Pressure Port Type

                                                                                                    NPS Female

                                                                                                    Operating Pressure Max

                                                                                                    -

                                                                                                    Switching Voltage Max

                                                                                                    -

                                                                                                    Pressure Port Size

                                                                                                    1/4"

                                                                                                    Deadband Min

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -22°F

                                                                                                    Product Range

                                                                                                    Pumptrol 9013GS Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.