Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013FHG44J59M1XCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64M4545
Product Range9013FHG Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $82.470 |
| 5+ | $79.020 |
| 10+ | $68.220 |
| 25+ | $63.580 |
| 50+ | $60.480 |
| 100+ | $57.710 |
| 250+ | $56.560 |
Price for:Each
Minimum: 1
Multiple: 1
$82.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013FHG44J59M1XCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64M4545
Product Range9013FHG Series
Technical Datasheet
Contact ConfigurationDPST
Switch Operation-
Contact Current AC Max-
Contact Voltage VAC-
Switch TerminalsScrew
Product Range9013FHG Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST
Contact Current AC Max
-
Switch Terminals
Screw
SVHC
To Be Advised
Switch Operation
-
Contact Voltage VAC
-
Product Range
9013FHG Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
