
Product Information
Product Overview
The 9012G series Pressure Switches UL Listed and CSA Certified as industrial control equipment. They are used to interface pneumatic or hydraulic systems with electrical control systems by opening or closing electrical contacts in response to pressure changes in the system. They have outstanding repeatability and drift performance. Their efficient design uses durable, low mass components for excellent performance under heavy duty vibration and shock conditions. The 9012G pressure switches line offers devices with either diaphragm or piston actuators—for optimum life, versatility and speed of operation.
- High shock resistance
- Dual numerical range scale (psi and kPa)
- High set-point stability
- One or two SPDT double-break contacts
- Internal or external range adjustment
- Adjustable or fixed differential
- No drain line required
- Single-stage, dual-stage or differential-pressure operation
- Diaphragm switches range from 0.2 to 675psi falling pressure
- Piston actuated switches range from 20 to 9000psi falling pressure
Applications
Sensing & Instrumentation, HVAC, Industrial, Automation & Process Control
Technical Specifications
Gauge
1.5psi
SPDT
3A
Screw-Clamp
-
85°C
To Be Advised
NPT Female
75psi
240VAC
1/4"-18
-
-23°C
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
