Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9007HA22
Newark Part No.17B1570
Product Range9007 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9007HA22
Newark Part No.17B1570
Product Range9007 Series
Technical Datasheet
For Use WithSquare D Type AW and C Limit Switches
IP / NEMA Rating-
Product Range9007 Series
SVHCTo Be Advised
Alternatives for 9007HA22
1 Product Found
Technical Specifications
For Use With
Square D Type AW and C Limit Switches
Product Range
9007 Series
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate