Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007BA1
Newark Part No.17B1201
Product Range9007 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007BA1
Newark Part No.17B1201
Product Range9007 Series
Technical Datasheet
For Use WithSquare D Type AW and C Limit Switches
IP / NEMA Rating-
Product Range9007 Series
SVHCTo Be Advised
Product Overview
The 9007BA1 is a limit switch rotary spring return Roller Lever made of cast zinc with lateral approach. This heavy-duty lever is associated to 9007A, 9007B, 9007C, 9007N, 9007T10 and 9007T5 heads.
- 30° Cam switch actuation
- Green premium product
- -20 to 185°F Operating ambient air temperature range
Applications
Commercial, Industrial, Defence, Military & Aerospace, Mining, Oil & Gas, Automotive
Technical Specifications
For Use With
Square D Type AW and C Limit Switches
Product Range
9007 Series
IP / NEMA Rating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate