
| Quantity | Price |
|---|---|
| 1+ | $779.920 |
| 5+ | $722.640 |
| 10+ | $691.790 |
| 25+ | $665.360 |
| 50+ | $616.890 |
Product Information
Product Overview
9002AW9 is a harmony, industrial, pedal and side shields, two stages, 2 steps, foot switch. 9002AW NEMA industrial foot switch is heavy duty device to be used to control many industrial processes, while leaving the operator's hands free to perform other functions. The type or model of foot switch suitable for each application will vary depending on many factors. This foot switch has pedal and side shields. It has a mechanical latch in first stage. A single pole double throw snap switch is used for each stage of this two stage foot switch and the contacts are rated at 5A resistive at 600VAC. Certification is CSA[RETURN]UL Listed.
- 0.75inch NPT conduit entrance cable entry, SPDT per step contact arrangement
- NEMA 2/4/13 enclosure rating, 600VAC/DC voltage rating
- Pedal shield, side shield protection, spring return with latch on step 1 operator action
- 18 months warranty
- Height is 4.84inch, width is 5.39inch, depth is 9.02inch
Technical Specifications
Harmony 9002AW Series
Spring Return Two Way
600V
5.39"
To Be Advised
SPDT
5A
4.84"
9.02"
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
