Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKY2Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17B634
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $202.570 |
| 5+ | $198.520 |
| 10+ | $194.470 |
| 25+ | $190.420 |
| 50+ | $186.360 |
Price for:Each
Minimum: 1
Multiple: 1
$202.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKY2Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17B634
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes2Holes
Cutout Diameter30mm
Cover / Base ColorNatural
External Height - Metric168.9mm
IP RatingIP66
External Width - Metric99mm
External Depth - Metric97mm
NEMA RatingNEMA 3, 4, 4X, 13
External Height - Imperial6.7"
External Width - Imperial3.9"
External Depth - Imperial3.82"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
30mm
External Height - Metric
168.9mm
External Width - Metric
99mm
NEMA Rating
NEMA 3, 4, 4X, 13
External Width - Imperial
3.9"
Product Range
-
No. of Switch Holes
2Holes
Cover / Base Color
Natural
IP Rating
IP66
External Depth - Metric
97mm
External Height - Imperial
6.7"
External Depth - Imperial
3.82"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
