Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKY1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17B628
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $136.370 |
| 5+ | $133.640 |
| 10+ | $130.920 |
| 25+ | $128.190 |
| 50+ | $125.460 |
Price for:Each
Minimum: 1
Multiple: 1
$136.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKY1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17B628
Technical Datasheet
No. of Switch Holes1Holes
Enclosure MaterialPlastic
Cutout Diameter30mm
Cover / Base ColorNatural
External Height - Metric168.9mm
External Width - Metric99mm
IP RatingIP66
External Depth - Metric97mm
NEMA RatingNEMA 3, 4, 4X, 13
External Height - Imperial6.7"
External Width - Imperial3.9"
External Depth - Imperial3.82"
Product Range-
SVHCTo Be Advised
Product Overview
The 9001SKY1 is an Empty Control Station with 1 cut-out. It is made of plastic. It is suitable for use with Ø30mm control and signaling units (Harmony 9001K and Harmony 9001SK).
- 1 Cable entry tapped for 3/4" knockout
- NEMA 4X/4/3/12/1 Protection rating
Applications
Medical, Mining, Oil & Gas, Industrial, Automotive
Technical Specifications
No. of Switch Holes
1Holes
Cutout Diameter
30mm
External Height - Metric
168.9mm
IP Rating
IP66
NEMA Rating
NEMA 3, 4, 4X, 13
External Width - Imperial
3.9"
Product Range
-
Enclosure Material
Plastic
Cover / Base Color
Natural
External Width - Metric
99mm
External Depth - Metric
97mm
External Height - Imperial
6.7"
External Depth - Imperial
3.82"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
