Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKT35R31
Newark Part No.17C9839
Product RangeHarmony 9001SK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.600 |
| 5+ | $174.750 |
| 10+ | $167.290 |
| 25+ | $160.890 |
| 50+ | $149.170 |
Price for:Each
Minimum: 1
Multiple: 1
$188.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKT35R31
Newark Part No.17C9839
Product RangeHarmony 9001SK Series
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia1.18"
Current Rating-
Supply Voltage28V
Lens ShapeRound with Flat Top
Product RangeHarmony 9001SK Series
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
Round with Flat Top
SVHC
To Be Advised
Mounting Hole Dia
1.18"
Supply Voltage
28V
Product Range
Harmony 9001SK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate