
| Quantity | Price |
|---|---|
| 1+ | $49.260 |
| 5+ | $45.320 |
| 10+ | $42.370 |
| 25+ | $38.920 |
| 50+ | $37.440 |
| 100+ | $35.720 |
| 250+ | $33.250 |
Product Information
Product Overview
Harmony 9001SK modular flush red push-button with full guard has 2 positions, operates with spring return mechanism. This flush push-button with full guard provides an ergonomic interface for controlling your machines. It is easily installed into a standard 30mm diameter panel cut-outs and is easily connected to control circuits. Its schematic is clearly distinguishable due to clear colours, minimizing errors during initial wiring and later maintenance operations. It is IP66 impact, dust, water and vibration resistant making it ideal for operation in harsh environments.
- Fits in a 30mm hole and has double insulated plastic bezel
- Simple modular design
- Impact and corrosion resistant plastic body
- Standards & certifications (Marine ABS certification, IP66, Type 1, 2, 3, 3R, 4, 4X, 12 and 13)
- Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product
Technical Specifications
Schneider 30mm Pushbutton Switches
Harmony 9001SK Series
IP64, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 6, NEMA 12, NEMA 13
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
