Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKR1BH13
Newark Part No.17B427
Product RangeHarmony 9001SK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.230 |
| 5+ | $93.030 |
| 10+ | $86.830 |
| 25+ | $80.110 |
| 50+ | $75.460 |
| 100+ | $71.320 |
Price for:Each
Minimum: 1
Multiple: 1
$99.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKR1BH13
Newark Part No.17B427
Product RangeHarmony 9001SK Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationMomentary Spring Return
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP Rating-
Product RangeHarmony 9001SK Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Round
Product Range
Harmony 9001SK Series
Switch Operation
Momentary Spring Return
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
-
SVHC
To Be Advised
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate