Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKR16H2
Newark Part No.11R2564
Product RangeHarmony 9001SK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $223.610 |
| 5+ | $207.190 |
| 10+ | $198.340 |
| 25+ | $190.760 |
| 50+ | $176.870 |
Price for:Each
Minimum: 1
Multiple: 1
$223.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKR16H2
Newark Part No.11R2564
Product RangeHarmony 9001SK Series
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationPush-Turn Release
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP66
Product RangeHarmony 9001SK Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
Product Range
Harmony 9001SK Series
Switch Operation
Push-Turn Release
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP66
SVHC
To Be Advised
Alternatives for 9001SKR16H2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate