Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKP35G31Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17B388
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.270 |
| 5+ | $113.760 |
| 10+ | $113.250 |
| 25+ | $112.730 |
| 50+ | $112.220 |
| 100+ | $108.370 |
Price for:Each
Minimum: 1
Multiple: 1
$114.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKP35G31Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17B388
Technical Datasheet
Lamp Base TypeScrew
Mounting Hole Dia30mm
Current Rating-
Supply Voltage28V
Lens Shape-
Product Range-
SVHCTo Be Advised
Product Overview
The 9001SKP35G31 is a 30mm Pilot Light with screw clamp terminals and round-shaped Fresnel plastic lens. It has weather/corrosion/dust/oil-resistant indoor/outdoor enclosure and black plastic bezel.
- NEMA 1/2/3/3R/4/4X/6/12/13 rating
Applications
Signalling
Technical Specifications
Lamp Base Type
Screw
Current Rating
-
Lens Shape
-
SVHC
To Be Advised
Mounting Hole Dia
30mm
Supply Voltage
28V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
