Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8911DPSG13V09
Newark Part No.16B7988
Product RangeDPS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $438.560 |
| 5+ | $406.350 |
| 10+ | $389.000 |
| 25+ | $374.140 |
| 50+ | $346.880 |
Price for:Each
Minimum: 1
Multiple: 1
$438.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8911DPSG13V09
Newark Part No.16B7988
Product RangeDPS Series
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating7.5hp
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating20A
Supply Voltage Min-
Supply Voltage Max575VAC
IP / NEMA RatingNEMA 1
Product RangeDPS Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Three Phase
Current Rating
20A
Supply Voltage Max
575VAC
Product Range
DPS Series
Power Rating
7.5hp
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
NEMA 1
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate