Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA62V02Copy
Newark Part No.50F4320
Product Range8910D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $235.860 |
| 5+ | $231.140 |
| 10+ | $226.430 |
| 25+ | $221.710 |
| 50+ | $216.990 |
Price for:Each
Minimum: 1
Multiple: 1
$235.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA62V02Copy
Newark Part No.50F4320
Product Range8910D Series
Technical Datasheet
Load Current Inductive60A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC330hp
Switching Current AC175A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC110hp
Load Current Resistive75A
Switching Current AC360A
Product Range8910D Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
60A
Operating Voltage
600VAC
No. of Poles
2 Pole
Switching Current AC1
75A
Coil Voltage VDC Nom
-
Load Current Resistive
75A
Product Range
8910D Series
Relay Mounting
Panel Mount
Contact Configuration
DPST-NO
Switching Power AC3
30hp
Coil Voltage VAC Nom
120V
Switching Power AC1
10hp
Switching Current AC3
60A
SVHC
To Be Advised
Alternatives for 8910DPA62V02
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
