Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA53V09
Newark Part No.50F4316
Product Range8910D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $245.840 |
| 5+ | $227.780 |
| 10+ | $218.060 |
| 25+ | $209.730 |
| 50+ | $194.450 |
Price for:Each
Minimum: 1
Multiple: 1
$245.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA53V09
Newark Part No.50F4316
Product Range8910D Series
Technical Datasheet
Load Current Inductive50A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC330hp
Switching Current AC162A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC110hp
Load Current Resistive62A
Switching Current AC350A
Product Range8910D Series
SVHCTo Be Advised
Product Overview
The 8910DPA53V09 is a 3-pole 3-phase Definite Purpose Contactor with 3PST-NO contact and quick-connect terminals. Coils can be changed on the type DPA contactors above 40A quickly without a tool. Auxiliary contact modules snap on either side of the type DPA contactors. The definite purpose contactor is ideal for refrigeration, data processing and food service equipment.
- Compact design
- Industry standard mounting
- Double break contacts
- Straight-through wiring
- Continuous duty cycle
- 200000 Electrical operations
Applications
HVAC, Industrial
Technical Specifications
Load Current Inductive
50A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
62A
Coil Voltage VDC Nom
-
Load Current Resistive
62A
Product Range
8910D Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
30hp
Coil Voltage VAC Nom
240V
Switching Power AC1
10hp
Switching Current AC3
50A
SVHC
To Be Advised
Alternatives for 8910DPA53V09
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
