Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8736SBO4V02S
Newark Part No.16B7480
Product RangeS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,219.320 |
| 3+ | $1,162.280 |
| 5+ | $1,126.620 |
| 10+ | $1,083.840 |
| 25+ | $1,062.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1,219.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8736SBO4V02S
Newark Part No.16B7480
Product RangeS Series
Technical Datasheet
Motor Starter TypeReversing Starter
Power Rating5hp
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating18A
Supply Voltage Min-
Supply Voltage Max120VAC
IP / NEMA RatingNEMA 0
Product RangeS Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Reversing Starter
No. of Phases
Three Phase
Current Rating
18A
Supply Voltage Max
120VAC
Product Range
S Series
Power Rating
5hp
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
NEMA 0
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate