Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8538SDA26V02H301CP51P52SX22Y74Copy
Newark Part No.52T6738
Product Range8538S Series
Your Part Number
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8538SDA26V02H301CP51P52SX22Y74Copy
Newark Part No.52T6738
Product Range8538S Series
Technical Datasheet
Motor Starter TypeCombination Starter
Power Rating15hp
No. of Phases-
No. of Poles-
Current Rating30A
Supply Voltage Min480VAC
Supply Voltage Max600VAC
IP / NEMA RatingNEMA 1
Product Range8538S Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Combination Starter
No. of Phases
-
Current Rating
30A
Supply Voltage Max
600VAC
Product Range
8538S Series
Power Rating
15hp
No. of Poles
-
Supply Voltage Min
480VAC
IP / NEMA Rating
NEMA 1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
