Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8538SBG12V02S
Newark Part No.16B7212
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,450.180 |
| 3+ | $1,389.030 |
| 5+ | $1,327.880 |
| 10+ | $1,284.200 |
| 25+ | $1,214.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1,450.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8538SBG12V02S
Newark Part No.16B7212
Technical Datasheet
Motor Starter TypeCombination Starter
Power Rating3hp
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating18A
Supply Voltage Min-
Supply Voltage Max600VAC
IP / NEMA RatingNEMA 1
Product Range-
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Combination Starter
No. of Phases
Three Phase
Current Rating
18A
Supply Voltage Max
600VAC
Product Range
-
Power Rating
3hp
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
NEMA 1
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate