Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8536SFO1V02SCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B7163
Product RangeS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,850.670 |
| 5+ | $3,698.070 |
| 10+ | $3,613.040 |
| 25+ | $3,511.970 |
| 50+ | $3,419.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3,850.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8536SFO1V02SCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B7163
Product RangeS Series
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating100hp
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating135A
Supply Voltage Min-
Supply Voltage Max120VAC
IP / NEMA RatingNEMA 4
Product RangeS Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Three Phase
Current Rating
135A
Supply Voltage Max
120VAC
Product Range
S Series
Power Rating
100hp
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 8536SFO1V02S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
