Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8536SCO3V06Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B7037
Product RangeS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $665.780 |
| 5+ | $627.800 |
| 10+ | $599.520 |
| 25+ | $564.380 |
| 50+ | $527.230 |
Price for:Each
Minimum: 1
Multiple: 1
$665.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8536SCO3V06Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B7037
Product RangeS Series
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating10hp
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating27A
Supply Voltage Min-
Supply Voltage Max480VAC
IP / NEMA RatingNEMA 1
Product RangeS Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Three Phase
Current Rating
27A
Supply Voltage Max
480VAC
Product Range
S Series
Power Rating
10hp
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
NEMA 1
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 8536SCO3V06
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
