Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501XDO60V62Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B6668
Product Range8501X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $738.210 |
| 2+ | $645.930 |
| 5+ | $535.200 |
Price for:Each
Minimum: 1
Multiple: 1
$738.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501XDO60V62Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B6668
Product Range8501X Series
Technical Datasheet
Contact Configuration6PST-NO
Coil Voltage125VDC
Contact Current10A
Product Range8501X Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC600V
Relay TerminalsScrew Clamp
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
6PST-NO
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
600V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
125VDC
Product Range
8501X Series
Coil Type
Non Latching
Relay Terminals
Screw Clamp
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 8501XDO60V62
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
