Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501RSD34V53Copy
Newark Part No.16B6584
Product Range8501R Series
Your Part Number
64 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.450 |
Price for:Each
Minimum: 1
Multiple: 1
$87.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501RSD34V53Copy
Newark Part No.16B6584
Product Range8501R Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current5A
Product Range8501R Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC240V
Relay TypePower
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCTo Be Advised
Product Overview
The 8501RSD34V53 is a Miniature Relay with 4PDT hermetically sealed silver tin oxide contact and quick connect terminal. The R-series socket mount relay is used as logic elements and power switching output devices. The short stroke motion of the armature provides long mechanical life required for high speed operation of control systems. Different contact compositions allow this relay to be used in a variety of applications.
- Complete socket line
- No indicator
- Low voltage relay
- 6ms drop-out, 13ms pick-up Operating time
- -40 to 158°F Ambient air temperature range for operation
- Spade shape of pin
Applications
HVAC, Industrial, Automation & Process Control, Lighting
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
8501R Series
Coil Type
DC
Relay Type
Power
Contact Voltage VDC
30V
Coil Resistance
-
Alternatives for 8501RSD34V53
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
