Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501NR61Copy
Newark Part No.90B4328
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $25.580 |
| 5+ | $25.070 |
| 10+ | $24.560 |
| 25+ | $24.050 |
| 50+ | $23.530 |
| 100+ | $23.020 |
| 250+ | $22.510 |
| 5000+ | $22.000 |
Price for:Each
Minimum: 1
Multiple: 1
$25.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501NR61Copy
Newark Part No.90B4328
Technical Datasheet
Socket Mounting-
Socket Terminals-
No. of Pins-
Current Rating5A
Voltage Rating600VAC
Product Range-
SVHCTo Be Advised
Product Overview
The 8501NR61 is a DIN rail panel mounting Relay Socket with single tiered screw clamp terminals electrical connection. It is suitable for use with the general purpose class 8501R plug-in relays.
- Tubular shape of pin
Applications
Industrial, Commercial
Technical Specifications
Socket Mounting
-
No. of Pins
-
Voltage Rating
600VAC
SVHC
To Be Advised
Socket Terminals
-
Current Rating
5A
Product Range
-
Alternatives for 8501NR61
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
