Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501NR45BCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B6560
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 10+ | $29.960 |
| 25+ | $29.360 |
| 50+ | $28.760 |
| 100+ | $28.160 |
Price for:Each
Minimum: 10
Multiple: 10
$299.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501NR45BCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B6560
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrewless Clamp
No. of Pins14Pins
Current Rating10A
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
14Pins
Voltage Rating
300V
SVHC
To Be Advised
Socket Terminals
Screwless Clamp
Current Rating
10A
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
