Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501NR45
Newark Part No.16B6559
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.200 |
| 5+ | $44.350 |
| 10+ | $41.460 |
| 25+ | $38.080 |
| 50+ | $36.640 |
| 100+ | $34.950 |
| 250+ | $32.540 |
Price for:Each
Minimum: 1
Multiple: 1
$48.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501NR45
Newark Part No.16B6559
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrewless Clamp
No. of Pins14Pins
Current Rating10A
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
The 8501NR45 is a DIN-rail/panel mount Socket with screw terminals for use with 8501RS4, 8501RSD4, 8501RS14, 8501RSD14, 8501RS24, 8501RSD24, 8501RS34 and 8501RSD34 general purpose relays. This socket have pressure wire clamps that accept 1 or 2 #16-22 wires.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
14Pins
Voltage Rating
300V
SVHC
To Be Advised
Socket Terminals
Screwless Clamp
Current Rating
10A
Product Range
-
Alternatives for 8501NR45
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
